text.skipToContent text.skipToNavigation

Manufacturer Part #

IQDH35N03LM5ATMA1

N-Channel 30 V 700 A 278 W 0.35mOhm Surface Mount Mosfet - PG-TSON-8-9

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2420
Product Specification Section
Infineon IQDH35N03LM5ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.35mΩ
Rated Power Dissipation: 278W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 700A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 70ns
Rise Time: 5ns
Fall Time: 14ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: Si
Input Capacitance: 18000pF
Series: OptiMOS™ 5
Package Style:  PG-TSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.79
USD
Quantity
Unit Price
1
$2.79
20
$2.54
100
$2.41
500
$2.27
2,500+
$2.13