text.skipToContent text.skipToNavigation

Manufacturer Part #

NTR4101PT1H

-20V, -3.2A, 70mohm, P-Channel, SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NTR4101PT1H - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 420mW
Qg Gate Charge: 8.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 1.8A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 30.2ns
Rise Time: 12.6ns
Fall Time: 21ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
32 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$810.00
USD
Quantity
Unit Price
3,000
$0.135
9,000
$0.132
30,000
$0.13
45,000+
$0.128
Product Variant Information section