text.skipToContent text.skipToNavigation

Manufacturer Part #

SI2307BDS-T1-E3

Single P-Channel 30 V 0.078 Ohms Surface Mount Power Mosfet - SOT-23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Vishay SI2307BDS-T1-E3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.078Ω
Rated Power Dissipation: 0.75|W
Qg Gate Charge: 15nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000
$0.21
6,000
$0.205
30,000+
$0.20
Product Variant Information section