text.skipToContent text.skipToNavigation

Manufacturer Part #

STW48N60M2

STW48N60M2 Series 650 V 0.07 Ohm 42 A N-Channel MDmesh™ M2 Power Mosfet-TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STW48N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 300|W
Qg Gate Charge: 70nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$3,504.00
USD
Quantity
Unit Price
30
$5.95
90
$5.91
300
$5.86
600
$5.84
1,200+
$5.79
Product Variant Information section