text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E10K0-D-83

VERO 29 GEN 8 Series 3000 K 80 CRI 11444 lm 36.4 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2444
Product Specification Section
Bridgelux BXRC-30E10K0-D-83 - Technical Attributes
Attributes Table
Application: Area/Education/Office/Residential
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 10274lm
Efficacy-Typ: 169lm/W
Test Current: 1.7A
Forward Voltage: 36.4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.08
USD
Quantity
Unit Price
1
$22.08
3
$21.78
5
$21.64
20
$21.27
30+
$21.03