text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC32ADTR2G

MC74HC32A Series 2 to 6 V Quad Two Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
onsemi MC74HC32ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MC74HC32ADTR2G is a High-Performance CMOS Quad 2-Input OR Gate with operating voltage ranging from 2 to 6 V.

The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7A Requirements
  • Chip Complexity: 48 FETs or 12 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100
  • Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
85,000
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$367.50
USD
Quantity
Unit Price
2,500
$0.147
5,000
$0.145
7,500
$0.144
12,500
$0.143
25,000+
$0.14
Product Variant Information section