text.skipToContent text.skipToNavigation

Manufacturer Part #

PL133-37TI-R

LOW-POWER, 1MHZ TO 150MHZ, 1:3 FANOUT BUFFER

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Microchip PL133-37TI-R - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 150MHz
Supply Voltage-Nom: 1.62V to 3.63V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,090.00
USD
Quantity
Unit Price
3,000+
$2.03
Product Variant Information section