text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58023UMG

SY58023U Series 6 GHz / 10.7 Gbps 2 X 2 Crosspoint Switch W/CML Output - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Microchip SY58023UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 3.3V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 6GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Features & Applications

The SY58023UMG is a 3.6 V supply voltage and 6 GHz frequency ultra low jitter 2x2 crosspoint switch. Its available in surface mount MLF-16 package.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • >10.7Gbps data throughput
    • <60ps tr/tf times
    • <285ps tpd (IN-to-Q)
    • <20ps skew
  • Low jitter:
    • <10psPP total jitter (clock)
    • <1psRMS random jitter (data)
    • <10psPP deterministic jitter (data)
  • Crosstalk induced jitter: <0.7psRMS
  • Accepts an input signal as low as 100mV
  • Unique input termination and VT pin accepts DCcoupled and AC-coupled differential inputs: LVPECL, LVDS, and CML
  • 50Ω source terminated CML outputs
  • Fully differential inputs/outputs
  • Power supply 2.5V ±5% and 3.3V ±10%
  • Industrial -40°C to +85°C temperature range
  • Available in 16-pin (3mm x 3mm) MLF® package

Applications:

  • Gigabit Ethernet data/clock routing
  • SONET data/clocking routing
  • Switch fabric clock routing
  • Redundant switchover
  • Backplane redundancy
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$26.64
USD
Quantity
Unit Price
2
$13.32
10
$13.15
25
$13.05
75
$12.94
150+
$12.76
Product Variant Information section