text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C08-FMN6TP

M24C08 Series 8 Kb (1K x 8) 5.5 V 400 kHz Serial I²C bus EEPROM - SOIC-8

Product Specification Section
STMicroelectronics M24C08-FMN6TP - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 0.8mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
437,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$193.00
USD
Quantity
Unit Price
2,500
$0.0772
5,000
$0.0757
7,500
$0.0749
10,000+
$0.0738