text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC86CT-I/SN

93LC86 Series 16 Kb (2K x 8/1K x 16) Microwire Compatible Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Microchip 93LC86CT-I/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8 / 1 K x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 93LC86CT-I/SN is a Part of 93LC86 Series 5.5 V 16 Kbit (1K X 16) Microwire Compatible Serial EEPROM available in Surface mount SOIC-8 Package.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘86C’ Version
  • 2048 x 8-bit Organization ‘A’ Devices (no ORG)
  • 1024 x 16-bit Organization ‘B’ Devices (no ORG)
  • Program Enable Pin to Write-Protect the Entire Array (‘86C’ version only)
  • Self-tImed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 E/W Cycles
  • Data Retention > 200 Years
  • Pb-free and RoHS Compliant
  • Temperature Ranges Supported:
  • Industrial (I): -40°C to +85°C
  • Automotive (E): -40°C to +125°C
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$693.00
USD
Quantity
Unit Price
3,300+
$0.21
Product Variant Information section