Manufacturer Part #
M93C86-RMN3TP/K
M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1739 | ||||||||||
Product Specification Section
STMicroelectronics M93C86-RMN3TP/K - Technical Attributes
Attributes Table
| Memory Density: | 16kb |
| Memory Organization: | 2 K x 8 |
| Supply Voltage-Nom: | 1.8V to 5.5V |
| Clock Frequency-Max: | 2MHz |
| Write Cycle Time-Max (tWC): | 4ms |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
890
USA:
890
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.51
15
$0.475
75
$0.46
250
$0.445
1,250+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount