text.skipToContent text.skipToNavigation

Manufacturer Part #

AT27C256R-45JU

AT27C256R Series 256Kb (32 K x 8) One-Time Programmable Read-Only Memory-PLCC-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT27C256R-45JU - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
288
Multiple Of:
32
Total
$676.80
USD
Quantity
Unit Price
288+
$2.35
Product Variant Information section