text.skipToContent text.skipToNavigation

Manufacturer Part #

FM24V02A-G

FRAM Memory IC 256Kb (32K x 8) I²C 3.4 MHz 130 ns 8-SOIC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FM24V02A-G - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2V to 3.6V
Temperature Range: -40°C to +85°C
Supply Current: 1000mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
97
Multiple Of:
97
Total
$407.40
USD
Quantity
Unit Price
97+
$4.20
Product Variant Information section