text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C08-WDW6TP

M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2250
Product Specification Section
STMicroelectronics M24C08-WDW6TP - Technical Attributes
Attributes Table
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The M24C08-WDW6TP is a part of M24C08 series I2C Interface Protocol.It has an operating temperature ranging from -40 °C to +85 °C and it comes in TSSOP-8 Packaging.

These I²C-compatible electrically erasable programmable memory (EEPROM) devices are organized as 2048/1024/512/256/128 x 8 (M24C16, M24C08, M24C04, M24C02 and M24C01). 

Features:

  • Supports both the 100 kHz I2C Standard-mode and the 400 kHz I2C Fast-mode
  • Single supply voltage:
    • 2.5 V to 5.5 V for M24Cxx-W
  • Write Control input
  • Byte and Page Write (up to 16 bytes)
  • Random and Sequential Read modes
  • Self-timed programming cycle
  • Automatic address incrementing
  • Enhanced ESD/latch-up protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages:
    • SO8, TSSOP8, UFDFPN8: ECOPACK2®(RoHS-compliant and Halogen-free)
    • PDIP8: ECOPACK1®(RoHS-compliant)
Pricing Section
Global Stock:
84,000
USA:
84,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.40
USD
Quantity
Unit Price
4,000+
$0.0816