Manufacturer Part #
M24C64-WMN6P
M24C64 Series 64-Kbit (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2304 | ||||||||||
STMicroelectronics M24C64-WMN6P - Technical Attributes
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The M24C64-WMN6P is a part of M24C64 series I2C Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.
The M24C64-x devices are I2C-compatible electrically erasable programmable memories (EEPROM). They are organized as 8192 × 8 bits. The M24C64-D also offers an additional page, named the Identification Page (32 bytes) which can be written and (later) permanently locked in Read-only mode. This Identification Page offers flexibility in the application board production line, as it can be used to store unique identification parameters and/or parameters specific to the production line.
Features:
- Compatible with all I2C bus modes:
- 1 MHz Fast-mode Plus
- 400 kHz Fast mode
- 100 kHz Standard mode
- Memory array:
- 64 Kb (8 Kbytes) of EEPROM
- Page size: 32 bytes
- Additional Write lockable Page (M24C64-DF)
- Write
- Byte Write within 5 ms
- Page Write within 5 ms
- Single supply voltage:
- M24C64-W: 2.5 V to 5.5 V
- Random and Sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 1 million Write cycles
- More than 40-year data retention
- Packages
- ECOPACK2® (RoHS-compliant and halogen-free)
- PDIP8 package: ECOPACK1® (RoHS-compliant)
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount