text.skipToContent text.skipToNavigation

Manufacturer Part #

23LCV1024T-I/SN

23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Microchip 23LCV1024T-I/SN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Temperature Grade: Industrial
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
16,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,712.00
USD
Quantity
Unit Price
3,300+
$2.64
Product Variant Information section