text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-6BINTR

AS4C4M16 Series 64Mb (4M x 16) 166 MHz 5.4 ns SDRAM Memory IC - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Alliance Memory AS4C4M16SA-6BINTR - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4M x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 5.4ns
Temperature Grade: Industrial
Speed: 166MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$19,800.00
USD
Quantity
Unit Price
2,500+
$7.92
Product Variant Information section