text.skipToContent text.skipToNavigation

Manufacturer Part #

N64S830HAS22I

N64S830HA Series 64 Kbyte 3 V Low Power Serial SRAM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
onsemi N64S830HAS22I - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Speed: 20MHz
Package Style:  SOIC-8
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$131.00
USD
Quantity
Unit Price
100
$1.31
200
$1.30
300
$1.29
500+
$1.27
Product Variant Information section