text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CDV128MP206-E/M9

dsPIC33 Series 128 kB Flash 16 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33CDV128MP206-E/M9 - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 100MHz
No of I/O Lines: 31
InterfaceType / Connectivity: I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  VGQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$125.20
USD
Quantity
Unit Price
40
$3.13
80
$3.10
120
$3.08
160
$3.06
200+
$3.02
Product Variant Information section