text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CDVC256MP506-E/M9

dsPIC33 Series 256 kB Flash 24 kB RAM 100 MHz 16-Bit Microcontroller - VGQFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33CDVC256MP506-E/M9 - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 100MHz
No of I/O Lines: 29
InterfaceType / Connectivity: CANbus/I2C/QEI/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 3-chx12-bit
Package Style:  VGQFN-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$144.80
USD
Quantity
Unit Price
40
$3.62
80
$3.58
120
$3.56
160
$3.54
200+
$3.49
Product Variant Information section