DSPIC33CH256MP206-I/PT in Tray by Microchip | Contrôleurs de signal numérique (DSC) de 16 bits | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

DSPIC33CH256MP206-I/PT

dsPIC33CH Series 48 kB RAM 328kB Flash 16-Bit Digital Signal Controller -TQFP-64

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date: 1833
Product Specification Section
Microchip DSPIC33CH256MP206-I/PT - Caractéristiques techniques
Attributes Table
Family Name: dsPIC33CH
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 328kB
RAM Size: 48kB
Speed: 200MHz
No of I/O Lines: 53
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 34-chx12-bit
On-Chip DAC: 4-chx12-bit
Style d'emballage :  TQFP-64
Méthode de montage : Surface Mount
Fonctionnalités et applications

Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.

APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems

FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
 – Single-cycle multiply-accumulate function
 – 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
 – 10-bit, 1.1Msamples/s ADC
 – Three analog comparators
 – Charge time measurement unit
 – Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces

Voir plus...
Pricing Section
Stock global :
50
États-Unis:
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1
Multiples de :
1
Total 
2,54 $
USD
Quantité
Prix unitaire
1
$2.54
15
$2.49
30
$2.46
100
$2.42
200+
$2.36
Product Variant Information section