text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S12A256CPVE

MC9S12A Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller -LQFP-112

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
NXP MC9S12A256CPVE - Technical Attributes
Attributes Table
Family Name: HCS12
Core Processor: HCS12
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 12kB
Speed: 25MHz
No of I/O Lines: 91
InterfaceType / Connectivity: CAN/I2C/SCI/SPI
Peripherals: CAN/I2C/On-Chip-ADC/PWM/SCI/SPI/Watchdog
Number Of Timers: 8
Supply Voltage: 2.35V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-112
Mounting Method: Surface Mount
Features & Applications
The MC9S12A256 microcontroller unit (MCU) is a 16-bit device composed of standard on-chip peripherals including a 16-bit central processing unit (HCS12 CPU), 256 Kbytes of Flash EEPROM, 12 Kbytes of RAM, 4 Kbytes of EEPROM.

The MC9S12A256 has full 16-bit data paths throughout. However, the external bus can operate in an 8-bit narrow mode so single 8-bit wide memory can be interfaced for lower cost systems. The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements.

The MC9S12A256 microcontroller unit has two asynchronous serial communications interfaces (SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, two 8-channel, 10-bit analog-to-digital converters (ADC), an 8-channel pulse-width modulator (PWM), a digital Byte Data Link Controller (BDLC), 29 discrete digital I/O channels (Port A, Port B, Port K and Port E), 20 discrete digital I/O lines with interrupt and wakeup capability, three CAN 2.0 A, B software compatible modules (MSCAN12), and an Inter-IC Bus.

Features:

  • Upward compatible with M68HC11 instruction set
  • Interrupt stacking and programmer's model identical to M68HC11
  • Instruction pipe
  • Enhanced indexed addressing
  • Multiplexed External Bus
  • Memory
  • 512 Kbyte Flash EEPROM
  • 4.0 Kbyte EEPROM
  • Two 8-channel Analog-to-Digital Converters
  • 10-bit resolution
  • Software compatible modules

 

 

 

 

Pricing Section
Global Stock:
600
USA:
600
1,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.66
USD
Quantity
Unit Price
1
$27.66
3
$27.26
5
$27.08
15
$26.69
25+
$26.34
Product Variant Information section