text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10367ASP#55

RL78/G12 Series 4 kB Flash 512 kB RAM 24 MHz 16-Bit Microcontroller - LSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code: 2635
Product Specification Section
Renesas R5F10367ASP#55 - Technical Attributes
Attributes Table
Family Name: RL78/G12
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 512kB
Speed: 24Hz
No of I/O Lines: 14
InterfaceType / Connectivity: CSI/I2C/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx8-bit / 11-chx10-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
132,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,440.00
USD
Quantity
Unit Price
4,000+
$0.61