text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F10AGFCLFB#55

16BIT MCU RL78(AUTO)/F13-LIN LFQFP48 TR

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Renesas R5F10AGFCLFB#55 - Technical Attributes
Attributes Table
Family Name: RL78/F13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 96kB
RAM Size: 6kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CSI/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM
Number Of Timers: 15
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 17-chx10-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,000
USA:
42,000
410,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,660.00
USD
Quantity
Unit Price
2,000+
$1.83
Product Variant Information section