text.skipToContent text.skipToNavigation

Manufacturer Part #

MKL27Z32VFM4

Kinetis KL27 Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MKL27Z32VFM4 - Technical Attributes
Attributes Table
Family Name: Kinetis KL2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 48MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: DMA/I2S/PWM/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx16-bit
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2450
Multiple Of:
490
Total
$6,664.00
USD
Quantity
Unit Price
10
$2.89
25
$2.84
50
$2.81
100
$2.78
200+
$2.72
Product Variant Information section