text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32CM6408JH00032-E/T5X

PIC32CM64 Family 64 kB Flash 8 kB RAM 48MHz SMT 32-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip PIC32CM6408JH00032-E/T5X - Technical Attributes
Attributes Table
Family Name: PIC32CM JH
Core Processor: ARM® Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 32
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/POR
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$257.50
USD
Quantity
Unit Price
250
$1.03
500
$1.01
750+
$0.99
Product Variant Information section