text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics STM32F303VCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 40kB
Speed: 72MHz
No of I/O Lines: 87
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART/USB
Peripherals: DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 10
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 4-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
828
USA:
828
12,726
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
18
Multiple Of:
90
Total
$94.50
USD
Quantity
Unit Price
90+
$5.25