text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA328PB-AUR

ATmega Series 32 KB Flash 2 kB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA328PB-AUR - Technical Attributes
Attributes Table
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 27
InterfaceType / Connectivity: I2C/SPI/UART/USART
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
Package Style:  TQFP-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,960.00
USD
Quantity
Unit Price
2,000+
$1.48
Product Variant Information section