text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F1509T-I/GZ

PIC16F Series 14 kB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - UQFN-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip PIC16F1509T-I/GZ - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 512B
Speed: 20MHz
No of I/O Lines: 17
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
On-Chip DAC: 1-chx5-bit
Package Style:  UQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
62,700
USA:
62,700
148,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,257.00
USD
Quantity
Unit Price
3,300+
$1.29
Product Variant Information section