text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8L052C6T6TR

STM8L Series 32 kB Flash 2 kB RAM 16 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2621
Product Specification Section
STMicroelectronics STM8L052C6T6TR - Technical Attributes
Attributes Table
Family Name: STM8L
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 41
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: LCD
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 25-chx12-bit
Watchdog Timers: 2
Moisture Sensitivity Level: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications
STM8A STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Pricing Section
Global Stock:
7,200
USA:
7,200
26,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2400
Multiple Of:
2400
Total
$1,764.00
USD
Quantity
Unit Price
2,400+
$0.735