Manufacturer Part #
STM32MP157AAA3
STM32MP1 Series 708 kB RAM 650 MHz 3.6 V SMT Microprocessor - LFBGA-448
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:420 per Tray Package Style:LFBGA-448 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
STMicroelectronics STM32MP157AAA3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32MP157AAA3 - Technical Attributes
Attributes Table
| Package Style: | LFBGA-448 |
| Mounting Method: | Surface Mount |
Features & Applications
For reference, below are related products and accessories for the STMicroelectronics STM32MP157AAA3 Embedded Processors.
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
420+
$8.21
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Package Style:
LFBGA-448
Mounting Method:
Surface Mount