Manufacturer Part #
MCT2
DIP6 Through Hole Single Channel 30 V 5300 Vrms Phototransistor Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:65 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Isocom Components MCT2 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 30V |
| CTR-Min: | 20% |
| Operating Temp-Max: | 100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,810
USA:
3,810
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
75
$0.285
200
$0.28
750
$0.275
2,000
$0.27
7,500+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Mounting Method:
Through Hole