text.skipToContent text.skipToNavigation

Manufacturer Part #

MOCD217R2M

SOIC8 SMT Dual Channel 30 V 2500 Vrms Phototransistor Optocoupler

Product Specification Section
onsemi MOCD217R2M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MOCD217R2M is a dual channel, phototransistor output optocoupler. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.

This device consists of two GaAs infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package.

Features:

  • Dual channel optocoupler
  • Current transfer ratio minimum 100 %
  • compatible with dual wave, vapor phase and IR reflow soldering
  • High input-output isolation voltage
  • Operating temperature -40° C to +100° C

Applications:

  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Global Stock:
907,500
USA:
907,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
25,000+
$0.285