text.skipToContent text.skipToNavigation

Manufacturer Part #

SY88932LMG

SY88932L Series 3.3V 4.25 Gbps SONET/SDH Laser Driver with Output Disable QFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY88932LMG - Technical Attributes
Attributes Table
Operating Voltage: 3.3V
Current Rating: 57mA
Rated Power: 190mW
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,680.00
USD
Quantity
Unit Price
100
$8.48
200+
$8.40
Product Variant Information section