text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307EE-012

2 V 20 mA 40° Viewing Angle Through Hole High Efficiency Red LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-307EE-012 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Transparent
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 40°
Dimension: H  8.6mm x D  5.85mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
20000
Total
$78.80
USD
Quantity
Unit Price
250
$0.0808
750
$0.0788
2,500
$0.0766
7,500
$0.0747
25,000+
$0.0708
Product Variant Information section