text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C19HE1WT

R/G/B 0606 Flat Top Rectangle 130° 112.5/281/104 mcd Diffused Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
LITEON LTST-C19HE1WT - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Diffused
Forward Voltage: 2.4V/3.9V/3.9V
Forward (Drive) Current: 20mA/20mA/30mA
Intensity: 180mcd/450mcd/180mcd
Viewing Angle: 130°
Wavelength: 632nm/520nm/468nm
Rated Power: 80mW/80mW/75mW
Operating Temp Range: -20°C to +80°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  0.35mm x L  1.6mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
196,000
USA:
196,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.80
USD
Quantity
Unit Price
4,000+
$0.0957
Product Variant Information section