text.skipToContent text.skipToNavigation

Manufacturer Part #

VFHR1116P-4C82A-TR

Standard LEDs - SMD Surface Mount LED

ECAD Model:
Mfr. Name: Stanley Electric
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Stanley Electric VFHR1116P-4C82A-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 30mA
Intensity: 560mcd
Wavelength: 626nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
Dimension: H  1.26mm
Moisture Sensitivity Level: 3
Part Number Aliases: VFHR1116
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$159.60
USD
Quantity
Unit Price
3,000
$0.0532
6,000
$0.0523
9,000
$0.0517
12,000
$0.0514
15,000+
$0.0502
Product Variant Information section