text.skipToContent text.skipToNavigation

Manufacturer Part #

AGLN250V2-CSG81I

AGLN250V2 Series 250000 System Gates 60 I/O IGLOO Low Power Flash FPGA - CSP-81

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Microchip AGLN250V2-CSG81I - Technical Attributes
Attributes Table
System Gates: 250000
No of I/O Lines: 60
Operating Frequency-Max: 160MHz
Flash Size (Bits): 1kb
RAM Size (Bits): 36kb
Supply Voltage: 1.14V to 1.575V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Jtag
Temperature Grade: Industrial
Moisture Sensitivity Level: 3
Package Style:  CSP-81
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,962
USA:
6,962
26,802
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.36
USD
Quantity
Unit Price
1
$22.36
3
$22.06
5
$21.92
20
$21.54
30+
$21.30
Product Variant Information section