text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF8563TS/5,118

PCF8563 Series 5.5 V I2C Bus Real Time Clock / Calendar SMT - TSSOP-8

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
NXP PCF8563TS/5,118 - Technical Attributes
Attributes Table
Date Format: DW:DM:M:Y/Binary
Time Format: HH:MM:SS/Binary
Interface: 2-Wire
Supply Voltage-Nom: 1V to 5.5V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The PCA8563 is a CMOS1 real time clock and calendar optimized for low power
consumption. A programmable clock output, interrupt output and voltage-low detector are
also provided. All address and data are transferred serially via a two-line bidirectional
I2C-bus. Maximum bus speed is 400 kbit/s. The built-in word address register is
incremented automatically after each written or read data byte.
AEC-Q100 compliant (PCA8565TS) for automotive applications

Features:

  • provides year, month, day, weekday, hours, minutes and seconds based on a
    32.768 kHz quartz crystal
  • Century flag
  • Clock operating voltage: 1.8 V to 5.5 V
  • Extended operating temperature range: -40 °C to +125 °C
  • Low backup current; typical 0.65 mA at VDD = 3.0 V and Tamb = 25 °C
  • 400 kHz two-wire I2C-bus interface (at VDD = 1.8 V to 5.5 V)
  • Programmable clock output for peripheral devices (32.768 kHz, 1.024 kHz, 32 Hz and
  • 1 Hz)
  • alarm and timer functions
  • Internal power-on reset
  • I2C-bus slave address: read A3h and write A2h
  • Open-drain interrupt pin
  • One integrated oscillator capacitor

Applications:

  • Mobile telephones
  • Portable instruments
  • Electronic metering
  • Battery powered products

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,300.00
USD
Quantity
Unit Price
2,500
$0.52
5,000+
$0.505
Product Variant Information section