text.skipToContent text.skipToNavigation

Manufacturer Part #

SP336EEY-L

SP336 Series 250 kbps RS-232/RS-485/RS-422 Serial Transceiver - TSSOP-28

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
MaxLinear SP336EEY-L - Technical Attributes
Attributes Table
Data Rate: 10Mbps
Supply Voltage: 3.135V to 5.25V
Operating Temp Range: -40°C to +85°C
No of TX / RX: 4/4
Package Style:  TSSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,034
USA:
2,034
2,118
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.03
USD
Quantity
Unit Price
1
$6.03
10
$5.96
30
$5.92
125
$5.86
300+
$5.77
Product Variant Information section