Manufacturer Part #
XR3160ECUTR-F
XR3160 Series 3 to 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver -SSOP-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:SSOP-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
MaxLinear XR3160ECUTR-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR3160ECUTR-F - Technical Attributes
Attributes Table
| Data Rate: | 20Mbps |
| Supply Voltage: | 3V to 5.5V |
| Operating Temp Range: | 0°C to 70°C |
| No of TX / RX: | 2/2 |
| Package Style: | SSOP-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount