Manufacturer Part #
ST1480ACDR
ST1480A Series 3.3 V 15 kV ESD Protected RS-485/RS-422 Transceiver - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
STMicroelectronics ST1480ACDR - Product Specification
STMicroelectronics ST1480ACDR - Technical Attributes
Attributes Table
| Data Rate: | 15Mbps |
| ESD Voltage-Max: | 15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 3V to 3.6V |
| Duplex: | Half-Duplex |
| Function: | Line Driver |
| No. of Drivers: | 1 |
| No. of Receivers: | 1 |
| Supply Current: | 2.2mA |
| No of Terminals: | 8 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
32,500
USA:
32,500
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.93
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount