Manufacturer Part #
ST8034PQR
Interface - Specialized 16-pin smartcard Interfaces
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
STMicroelectronics ST8034PQR - Technical Attributes
Attributes Table
| Frequency-Max: | 20MHz |
| Supply Voltage: | 5V |
| Operating Temp Range: | -25°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.18
15
$1.11
75
$1.07
300
$1.04
1,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
QFN-16
Mounting Method:
Surface Mount