text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33978AEKR2

33978 Series 3 to 5.25 V 22 Ch Multiple Switch Detection Interface - SOIC-32EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33978AEKR2 - Technical Attributes
Attributes Table
Supply Voltage: 3V to 5.25V
ESD Voltage-Max: ±4kV
Supply Current: 500µA
Interface: SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 32
Moisture Sensitivity Level: 3
Package Style:  SOIC-32WEP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,800.00
USD
Quantity
Unit Price
1,000+
$2.40
Product Variant Information section