text.skipToContent text.skipToNavigation

Manufacturer Part #

SC16IS740IPW,128

3.3 V 5 Mbps I2C-bus/SPI Interface 1 Ch High Performance UART - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
NXP SC16IS740IPW,128 - Technical Attributes
Attributes Table
Data Rate: 5Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 2.5V to 3.3V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,525.00
USD
Quantity
Unit Price
2,500+
$2.61
Product Variant Information section