Manufacturer Part #
XR20V2170L40-0A-DK
Demonstration Kit Single Universal Receiver and Transmitter for XR20V Series
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 0739 | ||||||||||
Product Specification Section
MaxLinear XR20V2170L40-0A-DK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR20V2170L40-0A-DK - Technical Attributes
Attributes Table
| Data Rate: | 12Mbps |
| Interface Type: | UART |
| Supply Voltage-Nom: | 3V to 3.6V |
| Supply Current: | 13mA to 19mA |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.00
4
$25.00
15
$25.00
25
$25.00
50+
$25.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
QFN-28
Mounting Method:
Surface Mount