Manufacturer Part #
1002232
WLAN 868MHz, 915MHz, 2.4GHz SMD PCB RF Antenna
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1120 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 1002232 - Technical Attributes
Attributes Table
| Antenna Type: | Chip |
| Gain: | 0.51, 0.21, 1.5dBi |
| VSWR: | 2 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 2W |
| Application Type: | ISM, LoRaWAN, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi |
| Output Impedance: | 50Ω |
| Termination Style: | Solder |
| Operating Frequency: | 863GHz to 2500GHz |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,120
$1.50
2,240+
$1.48
Product Variant Information section
Available Packaging
Package Qty:
1120 per Reel
Mounting Method:
Surface Mount