text.skipToContent text.skipToNavigation

Manufacturer Part #

ANT-418-HESM

418 MHz 1/4 Wave Compact Helical Antenna

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
TE Connectivity ANT-418-HESM - Technical Attributes
Attributes Table
Antenna Type: Helical
Gain: 1.7dBi
VSWR: 2
No of Bands: 1
Application Type: Cellular
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 393MHz to 443MHz
Operating Temp Range: -40°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,800
USA:
16,800
On Order:
0
Factory Stock:Factory Stock:
13,483
Factory Lead Time:
3 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$86.00
USD
Quantity
Unit Price
100
$0.86
300
$0.84
1,000
$0.82
2,000
$0.81
4,000+
$0.79
Product Variant Information section