text.skipToContent text.skipToNavigation

Manufacturer Part #

BU90R104-E2

BU90R104 Series 3.6 V 3.96 Gbps 35 bit LVDS Receiver - TQFP-64

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU90R104-E2 - Technical Attributes
Attributes Table
Frequency Range: 8MHz to 112MHz
Supply Voltage: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 84
Moisture Sensitivity Level: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$8,550.00
USD
Quantity
Unit Price
1,000+
$2.85
Product Variant Information section