Manufacturer Part #
BT24LT
Class 2 Module "Lite"/Internal Antenna
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amp'ed RF | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1946 | ||||||||||
Product Specification Section
Amp'ed RF BT24LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amp'ed RF BT24LT - Technical Attributes
Attributes Table
| Data Rate: | 400kbps |
| Range: | 60m |
| Max Power Consumption: | 46mA |
| Certified: | Yes |
| Sensitivity: | -90dBm |
| Frequency Range: | 2400MHz to 2483.5MHz |
| Supply Voltage: | 3V to 3.6V |
| Operating Temp Range: | -20°C to +60°C |
| Storage Temperature Range: | -20°C to +80°C |
| No of Terminals: | 22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
36
$9.62
72
$9.56
108
$9.53
180
$9.50
360+
$9.42
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Mounting Method:
Surface Mount